Maxim MAX5075AAUA+ Dual High and Low Side MOSFET Power Driver, 3A 8-Pin, μMAX

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
799-7548
Mfr. Part No.:
MAX5075AAUA+
Brand:
Maxim
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim

Pin Count

8

Package Type

μMAX

Number of Outputs

1

Topology

High and Low Side

Number of Drivers

2

Polarity

Non-Inverting

Mounting Type

Surface Mount

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy