Microchip RE46C318E8F, Piezoelectric Driver, 2 → 5V 8-Pin, PDIP
- RS Stock No.:
- 799-0367
- Mfr. Part No.:
- RE46C318E8F
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 799-0367
- Mfr. Part No.:
- RE46C318E8F
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Supply Voltage | 2 → 5V | |
| Pin Count | 8 | |
| Package Type | PDIP | |
| Mounting Type | Through Hole | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Supply Voltage 2 → 5V | ||
Pin Count 8 | ||
Package Type PDIP | ||
Mounting Type Through Hole | ||
