Analog Devices ADUM7223ACCZ Dual High and Low Side MOSFET Power Driver, 4A 13-Pin, LGA
- RS Stock No.:
- 798-9966
- Mfr. Part No.:
- ADUM7223ACCZ
- Brand:
- Analog Devices
Stock information currently inaccessible
- RS Stock No.:
- 798-9966
- Mfr. Part No.:
- ADUM7223ACCZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Pin Count | 13 | |
| Package Type | LGA | |
| Number of Outputs | 2 | |
| Rise Time | 24ns | |
| Topology | High and Low Side | |
| High and Low Sides Dependency | Independent | |
| Number of Drivers | 2 | |
| Bridge Type | Half Bridge | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Pin Count 13 | ||
Package Type LGA | ||
Number of Outputs 2 | ||
Rise Time 24ns | ||
Topology High and Low Side | ||
High and Low Sides Dependency Independent | ||
Number of Drivers 2 | ||
Bridge Type Half Bridge | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
- COO (Country of Origin):
- CN
