Silicon Labs Si8237BB-B-IS1 Dual Isolated Gate Driver MOSFET Power Driver, 0.5A 16-Pin, SOIC
- RS Stock No.:
- 795-1407
- Mfr. Part No.:
- Si8237BB-B-IS1
- Brand:
- Silicon Labs
Stock information currently inaccessible
- RS Stock No.:
- 795-1407
- Mfr. Part No.:
- Si8237BB-B-IS1
- Brand:
- Silicon Labs
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Labs | |
| Pin Count | 16 | |
| Package Type | SOIC | |
| Number of Outputs | 2 | |
| Topology | Isolated Gate Driver | |
| High and Low Sides Dependency | Independent | |
| Number of Drivers | 2 | |
| Bridge Type | Half Bridge | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Silicon Labs | ||
Pin Count 16 | ||
Package Type SOIC | ||
Number of Outputs 2 | ||
Topology Isolated Gate Driver | ||
High and Low Sides Dependency Independent | ||
Number of Drivers 2 | ||
Bridge Type Half Bridge | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
