onsemi NUD3105LT1G MOSFET Gate Driver 1, 0.5 A, 5V 3-Pin, SOT-23

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
793-1068
Mfr. Part No.:
NUD3105LT1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Logic Type

CMOS, TTL

Output Current

0.5 A

Supply Voltage

5V

Pin Count

3

Package Type

SOT-23

Number of Outputs

1

Driver Type

MOSFET

High and Low Sides Dependency

Independent

Number of Drivers

1

Mounting Type

Surface Mount

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy