onsemi NCP5901BMN, MOSFET 2, 13.2V 8-Pin, DFN

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
791-9724
Mfr. Part No.:
NCP5901BMNTBG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Supply Voltage

13.2V

Pin Count

8

Package Type

DFN

Number of Outputs

2

Topology

High and Low Side

High and Low Sides Dependency

Synchronous

Number of Drivers

2

Bridge Type

Half Bridge

Polarity

Non-Inverting

Mounting Type

Surface Mount

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy