ON Semiconductor ADP3120AJCPZ-RL Dual High Side MOSFET Power Driver 8-Pin, DFN

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
791-9636
Mfr. Part No.:
ADP3120AJCPZ-RL
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Pin Count

8

Package Type

DFN

Number of Outputs

2

Topology

High Side

High and Low Sides Dependency

Synchronous

Number of Drivers

2

Bridge Type

Half Bridge

Polarity

Non-Inverting

Mounting Type

Surface Mount

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy