Infineon IR25601SPBF, MOSFET 2, -130 mA, 60 mA, 20V 8-Pin, SOIC

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
787-1042
Mfr. Part No.:
IR25601SPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Output Current

-130 mA, 60 mA

Supply Voltage

20V

Pin Count

8

Package Type

SOIC

Number of Outputs

2

Topology

Half Bridge

High and Low Sides Dependency

Independent

Number of Drivers

2

Bridge Type

Half Bridge

Polarity

Inverting

Mounting Type

Surface Mount

COO (Country of Origin):
MY