Analog Devices LT1158CSW#PBF, MOSFET 2, 500 mA, 30V 16-Pin, SOIC
- RS Stock No.:
- 779-9091
- Mfr. Part No.:
- LT1158CSW#PBF
- Brand:
- Analog Devices
Stock information currently inaccessible
- RS Stock No.:
- 779-9091
- Mfr. Part No.:
- LT1158CSW#PBF
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Output Current | 500 mA | |
| Supply Voltage | 30V | |
| Pin Count | 16 | |
| Package Type | SOIC | |
| Number of Outputs | 2 | |
| Topology | Half Bridge | |
| High and Low Sides Dependency | Synchronous | |
| Number of Drivers | 2 | |
| Bridge Type | Half Bridge | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Output Current 500 mA | ||
Supply Voltage 30V | ||
Pin Count 16 | ||
Package Type SOIC | ||
Number of Outputs 2 | ||
Topology Half Bridge | ||
High and Low Sides Dependency Synchronous | ||
Number of Drivers 2 | ||
Bridge Type Half Bridge | ||
Mounting Type Surface Mount | ||
- COO (Country of Origin):
- MY
