Texas Instruments UCC27518DBVT, MOSFET 1, 4 A, 18V 5-Pin, SOT-23

Unavailable
RS will no longer stock this product.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Bag of 5)

£0.718

(exc. VAT)

£0.862

(inc. VAT)

RS Stock No.:
774-1468
Mfr. Part No.:
UCC27518DBVT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Type

CMOS

Output Current

4 A

Supply Voltage

18V

Pin Count

5

Package Type

SOT-23

Number of Outputs

1

Topology

Low Side

High and Low Sides Dependency

Independent

Number of Drivers

1

Polarity

Inverting

Mounting Type

Surface Mount