Texas Instruments UCC27211DRMT, MOSFET 2, 4 A, 17V 8-Pin, SON
- RS Stock No.:
- 762-0272
- Mfr. Part No.:
- UCC27211DRMT
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 1000)
£0.513
(exc. VAT)
£0.616
(inc. VAT)
- RS Stock No.:
- 762-0272
- Mfr. Part No.:
- UCC27211DRMT
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Type | TTL | |
| Output Current | 4 A | |
| Supply Voltage | 17V | |
| Pin Count | 8 | |
| Package Type | SON | |
| Number of Outputs | 2 | |
| Topology | Half Bridge | |
| High and Low Sides Dependency | Independent | |
| Number of Drivers | 2 | |
| Bridge Type | Half Bridge | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Type TTL | ||
Output Current 4 A | ||
Supply Voltage 17V | ||
Pin Count 8 | ||
Package Type SON | ||
Number of Outputs 2 | ||
Topology Half Bridge | ||
High and Low Sides Dependency Independent | ||
Number of Drivers 2 | ||
Bridge Type Half Bridge | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||

