Texas Instruments LM5101ASD/NOPB Dual Half Bridge MOSFET Power Driver, 3A 10-Pin, LLP

Bulk discount available

Subtotal (1 unit)*

£2.24

(exc. VAT)

£2.69

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9£2.24
10 - 49£2.01
50 - 249£1.83
250 - 499£1.64
500 +£1.40

*price indicative

Packaging Options:
RS Stock No.:
761-5292
Mfr. Part No.:
LM5101ASD/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Pin Count

10

Package Type

LLP

Number of Outputs

2

Topology

Half Bridge

High and Low Sides Dependency

Independent

Number of Drivers

2

Bridge Type

Half Bridge

Polarity

Non-Inverting

Mounting Type

Surface Mount