International Rectifier AUIRS2110S Dual MOSFET Power Driver, 2.5A 16-Pin, SOIC W
- RS Stock No.:
- 737-7398
- Mfr. Part No.:
- AUIRS2110S
- Brand:
- International Rectifier
Stock information currently inaccessible
- RS Stock No.:
- 737-7398
- Mfr. Part No.:
- AUIRS2110S
- Brand:
- International Rectifier
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | International Rectifier | |
| Pin Count | 16 | |
| Package Type | SOIC W | |
| Number of Outputs | 2 | |
| High and Low Sides Dependency | Independent | |
| Number of Drivers | 2 | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand International Rectifier | ||
Pin Count 16 | ||
Package Type SOIC W | ||
Number of Outputs 2 | ||
High and Low Sides Dependency Independent | ||
Number of Drivers 2 | ||
Mounting Type Surface Mount | ||
