Maxim MAX4426ESA+ Dual Buffer MOSFET Power Driver, 1.5A 8-Pin, SOIC
- RS Stock No.:
- 732-8440
- Mfr. Part No.:
- MAX4426ESA+
- Brand:
- Maxim
Stock information currently inaccessible
- RS Stock No.:
- 732-8440
- Mfr. Part No.:
- MAX4426ESA+
- Brand:
- Maxim
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Number of Outputs | 2 | |
| Topology | Buffer | |
| Number of Drivers | 2 | |
| Polarity | Inverting | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Maxim | ||
Pin Count 8 | ||
Package Type SOIC | ||
Number of Outputs 2 | ||
Topology Buffer | ||
Number of Drivers 2 | ||
Polarity Inverting | ||
Mounting Type Surface Mount | ||
