Micrel MIC4127YMME Dual MOSFET Power Driver, 1.5A 8-Pin, MSOP
- RS Stock No.:
- 727-4918
- Mfr. Part No.:
- MIC4127YMME
- Brand:
- Micrel
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 727-4918
- Mfr. Part No.:
- MIC4127YMME
- Brand:
- Micrel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Micrel | |
| Pin Count | 8 | |
| Package Type | MSOP | |
| Number of Outputs | 2 | |
| Number of Drivers | 2 | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Micrel | ||
Pin Count 8 | ||
Package Type MSOP | ||
Number of Outputs 2 | ||
Number of Drivers 2 | ||
Mounting Type Surface Mount | ||
The Microchip MIC4127 dual low-side MOSFET driver is fabricated BiCMOS/DMOS process. It operates on voltage range of 4.5V to 200V. This driver 8 translate TTL or CMOS input logic levels to output voltage levels that swing within 25mV of the positive supply or ground whereas comparable bipolar devices are capable of swinging only to within 1V of the supply.
Exposed backside pad packaging reduces heat
Bipolar/CMOS/DMOS construction
Latch-up protection to >500mA reverse current
Switches 1000pF in 25ns
Logic-input threshold independent of supply voltage
Logic-input protection to -5V
6pF typical equivalent input capacitance
Dual inverting, dual non-inverting, and complementary configurations
Bipolar/CMOS/DMOS construction
Latch-up protection to >500mA reverse current
Switches 1000pF in 25ns
Logic-input threshold independent of supply voltage
Logic-input protection to -5V
6pF typical equivalent input capacitance
Dual inverting, dual non-inverting, and complementary configurations
