Renesas Electronics EL7212CSZ-T7 Dual Low Side MOSFET Power Driver, 4A 8-Pin, SOIC
- RS Stock No.:
- 704-7188
- Mfr. Part No.:
- EL7212CSZ-T7
- Brand:
- Renesas Electronics
Stock information currently inaccessible
- RS Stock No.:
- 704-7188
- Mfr. Part No.:
- EL7212CSZ-T7
- Brand:
- Renesas Electronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Number of Outputs | 2 | |
| Topology | Low Side | |
| Number of Drivers | 2 | |
| Polarity | Inverting | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Pin Count 8 | ||
Package Type SOIC | ||
Number of Outputs 2 | ||
Topology Low Side | ||
Number of Drivers 2 | ||
Polarity Inverting | ||
Mounting Type Surface Mount | ||
Low-Side MOSFET Drivers, Intersil
Voltage up to 100 V
High Performance Input-to-Output Propagation Delay
