AnalogicTech AAT4910IJS-T1 MOSFET Gate Driver 2, 5.5V 8-Pin, SC-70JW

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
700-2255
Mfr. Part No.:
AAT4910IJS-T1
Brand:
AnalogicTech
Find similar products by selecting one or more attributes.
Select all

Brand

AnalogicTech

Supply Voltage

5.5V

Pin Count

8

Package Type

SC-70JW

Driver Type

MOSFET

Number of Outputs

2

Topology

High and Low Side

High and Low Sides Dependency

Synchronous

Number of Drivers

2

Bridge Type

Half Bridge

Polarity

Inverting, Non-Inverting

Mounting Type

Surface Mount

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy