Infineon IRS2453DPBF, MOSFET 4, 0.26 A, 16.6V 14-Pin, PDIP
- RS Stock No.:
- 688-0773
- Mfr. Part No.:
- IRS2453DPBF
- Brand:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 688-0773
- Mfr. Part No.:
- IRS2453DPBF
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Logic Type | CMOS | |
| Output Current | 0.26 A | |
| Supply Voltage | 16.6V | |
| Pin Count | 14 | |
| Package Type | PDIP | |
| Number of Outputs | 4 | |
| Topology | High and Low Side | |
| High and Low Sides Dependency | Synchronous | |
| Number of Drivers | 4 | |
| Bridge Type | Full Bridge | |
| Polarity | Inverting, Non-Inverting | |
| Mounting Type | Through Hole | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Logic Type CMOS | ||
Output Current 0.26 A | ||
Supply Voltage 16.6V | ||
Pin Count 14 | ||
Package Type PDIP | ||
Number of Outputs 4 | ||
Topology High and Low Side | ||
High and Low Sides Dependency Synchronous | ||
Number of Drivers 4 | ||
Bridge Type Full Bridge | ||
Polarity Inverting, Non-Inverting | ||
Mounting Type Through Hole | ||
