STMicroelectronics L6571A Dual Half Bridge MOSFET Power Driver, 0.275A 8-Pin, PDIP

Bulk discount available

Subtotal (1 pack of 2 units)*

£2.07

(exc. VAT)

£2.484

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
2 - 8£1.035£2.07
10 - 18£0.93£1.86
20 - 48£0.90£1.80
50 - 98£0.865£1.73
100 +£0.86£1.72

*price indicative

Packaging Options:
RS Stock No.:
687-5443
Mfr. Part No.:
L6571A
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Pin Count

8

Package Type

PDIP

Number of Outputs

2

Topology

Half Bridge

High and Low Sides Dependency

Synchronous

Number of Drivers

2

Bridge Type

Half Bridge

Polarity

Inverting, Non-Inverting

Mounting Type

Through Hole