STMicroelectronics L6569AD MOSFET Gate Driver 2, 0.275 A, 16.6V 8-Pin, SOIC
- RS Stock No.:
- 687-5409
- Mfr. Part No.:
- L6569AD
- Brand:
- STMicroelectronics
Subtotal (1 pack of 2 units)*
£2.71
(exc. VAT)
£3.252
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | £1.355 | £2.71 |
*price indicative
- RS Stock No.:
- 687-5409
- Mfr. Part No.:
- L6569AD
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Output Current | 0.275 A | |
| Supply Voltage | 16.6V | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Driver Type | MOSFET | |
| Number of Outputs | 2 | |
| Topology | Half Bridge | |
| High and Low Sides Dependency | Synchronous | |
| Number of Drivers | 2 | |
| Bridge Type | Half Bridge | |
| Polarity | Inverting, Non-Inverting | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Output Current 0.275 A | ||
Supply Voltage 16.6V | ||
Pin Count 8 | ||
Package Type SOIC | ||
Driver Type MOSFET | ||
Number of Outputs 2 | ||
Topology Half Bridge | ||
High and Low Sides Dependency Synchronous | ||
Number of Drivers 2 | ||
Bridge Type Half Bridge | ||
Polarity Inverting, Non-Inverting | ||
Mounting Type Surface Mount | ||
