Texas Instruments UCC27423P Dual Low Side MOSFET Power Driver, 4A 8-Pin, PDIP
- RS Stock No.:
- 661-3217
- Mfr. Part No.:
- UCC27423P
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 661-3217
- Mfr. Part No.:
- UCC27423P
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Pin Count | 8 | |
| Package Type | PDIP | |
| Number of Outputs | 2 | |
| Topology | Low Side | |
| Number of Drivers | 2 | |
| Polarity | Inverting | |
| Mounting Type | Through Hole | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Pin Count 8 | ||
Package Type PDIP | ||
Number of Outputs 2 | ||
Topology Low Side | ||
Number of Drivers 2 | ||
Polarity Inverting | ||
Mounting Type Through Hole | ||
