Texas Instruments UCC27325D, MOSFET 2, 4.5 A, 15V 8-Pin, SOIC
- RS Stock No.:
- 661-3198
- Mfr. Part No.:
- UCC27325D
- Brand:
- Texas Instruments
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 2500)
£817.50
(exc. VAT)
£981.00
(inc. VAT)
- RS Stock No.:
- 661-3198
- Mfr. Part No.:
- UCC27325D
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Type | CMOS, TTL | |
| Output Current | 4.5 A | |
| Supply Voltage | 15V | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Number of Outputs | 2 | |
| Topology | Low Side | |
| Number of Drivers | 2 | |
| Polarity | Inverting, Non-Inverting | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Type CMOS, TTL | ||
Output Current 4.5 A | ||
Supply Voltage 15V | ||
Pin Count 8 | ||
Package Type SOIC | ||
Number of Outputs 2 | ||
Topology Low Side | ||
Number of Drivers 2 | ||
Polarity Inverting, Non-Inverting | ||
Mounting Type Surface Mount | ||

