Texas Instruments UCC27200D Dual Half Bridge MOSFET Power Driver, 3A 8-Pin, SOIC

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
661-3148P
Mfr. Part No.:
UCC27200D
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Pin Count

8

Package Type

SOIC

Number of Outputs

2

Topology

Half Bridge

High and Low Sides Dependency

Independent

Number of Drivers

2

Bridge Type

Half Bridge

Polarity

Non-Inverting

Mounting Type

Surface Mount

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy