Texas Instruments UC3710N Low Side MOSFET Power Driver, 6A 8-Pin, PDIP
- RS Stock No.:
- 661-3135
- Mfr. Part No.:
- UC3710N
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 661-3135
- Mfr. Part No.:
- UC3710N
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Pin Count | 8 | |
| Package Type | PDIP | |
| Number of Outputs | 1 | |
| Topology | Low Side | |
| Number of Drivers | 1 | |
| Polarity | Inverting, Non-Inverting | |
| Mounting Type | Through Hole | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Pin Count 8 | ||
Package Type PDIP | ||
Number of Outputs 1 | ||
Topology Low Side | ||
Number of Drivers 1 | ||
Polarity Inverting, Non-Inverting | ||
Mounting Type Through Hole | ||
