Texas Instruments UC3705T, MOSFET 1, 1.5 A, 40V 5-Pin, TO-220
- RS Stock No.:
- 661-3100
- Mfr. Part No.:
- UC3705T
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 661-3100
- Mfr. Part No.:
- UC3705T
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Type | TTL | |
| Output Current | 1.5 A | |
| Supply Voltage | 40V | |
| Pin Count | 5 | |
| Package Type | TO-220 | |
| Number of Outputs | 1 | |
| Topology | Low Side | |
| Number of Drivers | 1 | |
| Polarity | Inverting, Non-Inverting | |
| Mounting Type | Through Hole | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Type TTL | ||
Output Current 1.5 A | ||
Supply Voltage 40V | ||
Pin Count 5 | ||
Package Type TO-220 | ||
Number of Outputs 1 | ||
Topology Low Side | ||
Number of Drivers 1 | ||
Polarity Inverting, Non-Inverting | ||
Mounting Type Through Hole | ||
