Texas Instruments TPS2811P Dual Low Side MOSFET Power Driver, 2A 8-Pin, PDIP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
661-2999
Mfr. Part No.:
TPS2811P
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Pin Count

8

Package Type

PDIP

Number of Outputs

2

Topology

Low Side

Number of Drivers

2

Polarity

Inverting

Mounting Type

Through Hole

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy