Texas Instruments LM5107MA/NOPB Dual Half Bridge MOSFET Power Driver, 1.4A 8-Pin, SOIC

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
601-7688
Mfr. Part No.:
LM5107MA/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Pin Count

8

Package Type

SOIC

Number of Outputs

2

Topology

Half Bridge

High and Low Sides Dependency

Independent

Number of Drivers

2

Bridge Type

Half Bridge

Polarity

Non-Inverting

Mounting Type

Surface Mount