Infineon IR2132SPBF, MOSFET 6, 0.5 A, 20V 28-Pin, SOIC W

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
541-2852
Mfr. Part No.:
IR2132SPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Output Current

0.5 A

Supply Voltage

20V

Pin Count

28

Package Type

SOIC W

Number of Outputs

6

Topology

High and Low Side

High and Low Sides Dependency

Independent

Number of Drivers

6

Bridge Type

Three Phase

Polarity

Inverting

Mounting Type

Surface Mount