Infineon IR2127SPBF, MOSFET 1, 0.5 A, 20V 8-Pin, SOIC
- RS Stock No.:
- 541-2830
- Mfr. Part No.:
- IR2127SPBF
- Brand:
- Infineon
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£1.82
(exc. VAT)
£2.18
(inc. VAT)
- RS Stock No.:
- 541-2830
- Mfr. Part No.:
- IR2127SPBF
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Output Current | 0.5 A | |
| Supply Voltage | 20V | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Number of Outputs | 1 | |
| Topology | High Side | |
| Number of Drivers | 1 | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Output Current 0.5 A | ||
Supply Voltage 20V | ||
Pin Count 8 | ||
Package Type SOIC | ||
Number of Outputs 1 | ||
Topology High Side | ||
Number of Drivers 1 | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
The Infineon IR2127S is 600 V single high-side gate driver IC with over current protection and fault reporting. This device have typical 0.25 A source and 0.5 A sink currents in 8 Lead SOIC package for IGBTs and MOSFETs.
Floating channel designed for bootstrap operation
Fully operational to +600 V

