Infineon IR2110PBF, MOSFET 2, 2.5 A, 20V 14-Pin, PDIP
- RS Stock No.:
- 541-2751
- Mfr. Part No.:
- IR2110PBF
- Brand:
- Infineon
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£3.61
(exc. VAT)
£4.33
(inc. VAT)
- RS Stock No.:
- 541-2751
- Mfr. Part No.:
- IR2110PBF
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Output Current | 2.5 A | |
| Supply Voltage | 20V | |
| Pin Count | 14 | |
| Package Type | PDIP | |
| Number of Outputs | 2 | |
| Topology | High and Low Side | |
| High and Low Sides Dependency | Independent | |
| Number of Drivers | 2 | |
| Polarity | Non-Inverting | |
| Mounting Type | Through Hole | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Output Current 2.5 A | ||
Supply Voltage 20V | ||
Pin Count 14 | ||
Package Type PDIP | ||
Number of Outputs 2 | ||
Topology High and Low Side | ||
High and Low Sides Dependency Independent | ||
Number of Drivers 2 | ||
Polarity Non-Inverting | ||
Mounting Type Through Hole | ||

