Infineon IR2153SPBF, MOSFET 2, 16.8V 8-Pin, SOIC

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
541-2341
Mfr. Part No.:
IR2153SPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Logic Type

CMOS

Supply Voltage

16.8V

Pin Count

8

Package Type

SOIC

Number of Outputs

2

Topology

High and Low Side

High and Low Sides Dependency

Synchronous

Number of Drivers

2

Bridge Type

Half Bridge

Polarity

Inverting, Non-Inverting

Mounting Type

Surface Mount

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy