Infineon IR2133SPBF Hex High and Low Side MOSFET Power Driver, 0.5A 28-Pin, SOIC W

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
541-2278
Mfr. Part No.:
IR2133SPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Pin Count

28

Package Type

SOIC W

Driver Type

High & Low Side

Number of Outputs

6

Topology

High and Low Side

High and Low Sides Dependency

Independent

Number of Drivers

6

Bridge Type

Three Phase

Polarity

Inverting

Mounting Type

Surface Mount