Infineon IR2109SPBF, MOSFET 2, 0.35 A, 20V 8-Pin, SOIC

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
541-2256
Mfr. Part No.:
IR2109SPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Output Current

0.35 A

Supply Voltage

20V

Pin Count

8

Package Type

SOIC

Number of Outputs

2

Topology

Half Bridge

High and Low Sides Dependency

Synchronous

Number of Drivers

2

Bridge Type

Half Bridge

Polarity

Inverting, Non-Inverting

Mounting Type

Surface Mount