International Rectifier IR2117PBF, MOSFET 1, 0.5 A, 20V 8-Pin, PDIP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
540-9711
Mfr. Part No.:
IR2117PBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Logic Type

CMOS

Output Current

0.5 A

Supply Voltage

20V

Pin Count

8

Package Type

PDIP

Number of Outputs

1

Topology

High Side

High and Low Sides Dependency

Synchronous

Number of Drivers

1

Polarity

Non-Inverting

Mounting Type

Through Hole