Texas Instruments TPS2829DBVT, MOSFET 1, 2 A, 14V 5-Pin, SOT-23
- RS Stock No.:
- 517-1090
- Mfr. Part No.:
- TPS2829DBVT
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 517-1090
- Mfr. Part No.:
- TPS2829DBVT
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Type | CMOS | |
| Output Current | 2 A | |
| Supply Voltage | 14V | |
| Pin Count | 5 | |
| Package Type | SOT-23 | |
| Number of Outputs | 1 | |
| Topology | Low Side | |
| Number of Drivers | 1 | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Type CMOS | ||
Output Current 2 A | ||
Supply Voltage 14V | ||
Pin Count 5 | ||
Package Type SOT-23 | ||
Number of Outputs 1 | ||
Topology Low Side | ||
Number of Drivers 1 | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
