Semikron SKHI 61 R, MOSFET 3, 2 A, 15.6V

Unavailable
RS will no longer stock this product.
RS Stock No.:
505-3065
Mfr. Part No.:
SKHI 61 R
Brand:
Semikron
Find similar products by selecting one or more attributes.
Select all

Brand

Semikron

Logic Type

CMOS

Output Current

2 A

Supply Voltage

15.6V

Number of Outputs

6

Number of Drivers

3

Bridge Type

Three Phase