Texas Instruments LM5102MM/NOPB, MOSFET 2, 1.8 A, 14V 10-Pin, MSOP
- RS Stock No.:
- 504-5496
- Mfr. Part No.:
- LM5102MM/NOPB
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 504-5496
- Mfr. Part No.:
- LM5102MM/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Type | TTL | |
| Output Current | 1.8 A | |
| Supply Voltage | 14V | |
| Pin Count | 10 | |
| Package Type | MSOP | |
| Number of Outputs | 2 | |
| Topology | Half Bridge | |
| High and Low Sides Dependency | Independent | |
| Number of Drivers | 2 | |
| Bridge Type | Half Bridge | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Type TTL | ||
Output Current 1.8 A | ||
Supply Voltage 14V | ||
Pin Count 10 | ||
Package Type MSOP | ||
Number of Outputs 2 | ||
Topology Half Bridge | ||
High and Low Sides Dependency Independent | ||
Number of Drivers 2 | ||
Bridge Type Half Bridge | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
