- RS Stock No.:
- 273-2811
- Mfr. Part No.:
- IRS2153DSTRPBF
- Brand:
- Infineon
Available to back order for despatch when stock is available
Price Each (On a Reel of 2500)
£0.547
(exc. VAT)
£0.656
(inc. VAT)
Units | Per unit | Per Reel* |
---|---|---|
2500 + | £0.547 | £1,367.50 |
*price indicative
- RS Stock No.:
- 273-2811
- Mfr. Part No.:
- IRS2153DSTRPBF
- Brand:
- Infineon
Technical Reference
Legislation and Compliance
Product Details
The Infineon Gate Driver IC is a self oscillating half bridge gate driver IC. It is using a more advanced silicon platform and incorporates a high voltage half bridge gate driver with a front end oscillator similar to the industry standard CMOS 555 timer. HVIC and latch immune CMOS technologies enable rugged monolithic construction. The output driver features a high pulse current buffer stage designed for minimum driver cross conduction. Noise immunity is achieved with low
di/dt peak of the gate drivers.
di/dt peak of the gate drivers.
Internal dead time
Micro power start up
Internal bootstrap FET
ESD protection on all pins
Non latched shutdown on CT pin
CT and RT programmable oscillator
Micro power start up
Internal bootstrap FET
ESD protection on all pins
Non latched shutdown on CT pin
CT and RT programmable oscillator
Specifications
Attribute | Value |
---|---|
Output Current | 180 mA |
Supply Voltage | 15V |
Pin Count | 8 |
Package Type | SOIC |
Fall Time | 80ns |
Number of Drivers | 1 |
Mounting Type | Surface Mount |
Related links
- Infineon IRS2108STRPBF 1, 290 mA, 15V 8-Pin, SOIC
- Renesas Electronics ICL7667CPAZ 2, 200 mA, 15V 8-Pin, PDIP
- Infineon IR25603STRPBF 2, 180 mA, 15.6V 8-Pin, SOIC
- Infineon IRS21531DSPBF, 180 mA, 15.4V 8-Pin, 8-Lead SOIC
- Infineon AUIR2085STR, MOSFET 2, 1 A, 15V 8-Pin, SOIC
- Renesas Electronics EL7202CSZ 2, 2 A, 4.5 → 15V 8-Pin, SOIC
- Texas Instruments UCC27323D, MOSFET 2, 4.5 A, 15V 8-Pin, SOIC
- Texas Instruments UCC27425D, MOSFET 2, 4 A, 15V 8-Pin, SOIC