- RS Stock No.:
- 273-2809
- Mfr. Part No.:
- IRS2108STRPBF
- Brand:
- Infineon
Available to back order for despatch when stock is available
Price Each (On a Reel of 2500)
£0.453
(exc. VAT)
£0.544
(inc. VAT)
Units | Per unit | Per Reel* |
---|---|---|
2500 - 2500 | £0.453 | £1,132.50 |
5000 + | £0.434 | £1,085.00 |
*price indicative
- RS Stock No.:
- 273-2809
- Mfr. Part No.:
- IRS2108STRPBF
- Brand:
- Infineon
Related links
- Infineon IRS2153DSTRPBF 1, 180 mA, 15V 8-Pin, SOIC
- Infineon IRS2118STRPBF, 290 mA, 20V 8-Pin, SOIC
- Infineon 2ED2103S06FXUMA1, 290 mA, 10 → 20V 8-Pin, DSO
- Renesas Electronics ICL7667CPAZ 2, 200 mA, 15V 8-Pin, PDIP
- Infineon 2ED21091S06FXUMA1, 290 mA, 10/20V, DSO-8
- Infineon IRS2304STRPBF, 290 mA, 20V 8-Pin, SOIC
- Infineon IRS2109STRPBF, 290 mA, 20V 8-Pin, SOIC
- Infineon IRS2101STRPBF, 290 mA, 20V 8-Pin, SOIC