Infineon AUIRS2191STR MOSFET Gate Driver, 3.5 A, 10 → 20V 16-Pin, SOIC
- RS Stock No.:
- 223-8468
- Mfr. Part No.:
- AUIRS2191STR
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 223-8468
- Mfr. Part No.:
- AUIRS2191STR
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Logic Type | CMOS | |
| Output Current | 3.5 A | |
| Supply Voltage | 10 → 20V | |
| Pin Count | 16 | |
| Fall Time | 60ns | |
| Package Type | SOIC | |
| Driver Type | MOSFET | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Logic Type CMOS | ||
Output Current 3.5 A | ||
Supply Voltage 10 → 20V | ||
Pin Count 16 | ||
Fall Time 60ns | ||
Package Type SOIC | ||
Driver Type MOSFET | ||
The Infineon AUIRS2191S series is a high power, high voltage, high speed power MOSFET and IGBT driver with independent high and low side referenced output channels, designed for automotive AC/DC and DC/DC converter applications. The logic inputs are compatible with standard CMOS or LSTTL output.
Under voltage lockout for both channels
CMOS schmitt-triggered inputs with pull-down
Floating channel designed for bootstrap operation
Independent low and high side channels
CMOS schmitt-triggered inputs with pull-down
Floating channel designed for bootstrap operation
Independent low and high side channels
