IXYS IXDF602D2TR 2 8-Pin, DFN
- RS Stock No.:
- 213-1596
- Mfr. Part No.:
- IXDF602D2TR
- Brand:
- IXYS
Stock information currently inaccessible
- RS Stock No.:
- 213-1596
- Mfr. Part No.:
- IXDF602D2TR
- Brand:
- IXYS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Pin Count | 8 | |
| Package Type | DFN | |
| Topology | Low Side | |
| Number of Drivers | 2 | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Pin Count 8 | ||
Package Type DFN | ||
Topology Low Side | ||
Number of Drivers 2 | ||
Mounting Type Surface Mount | ||
The IXYS driver is dual high-speed gate driver are especially well suited for driving the latest MOSFET and IGBT. This gate driver is available in 8-pin DFN package.
Low Propagation Delay Time
Low Output Impedance
Low Output Impedance
