Analog Devices ADUM4120ARIZ Isolated Gate Driver MOSFET Power Driver, 2.3A 6-Pin, SOIC
- RS Stock No.:
- 209-6084
- Mfr. Part No.:
- ADUM4120ARIZ
- Brand:
- Analog Devices
Stock information currently inaccessible
- RS Stock No.:
- 209-6084
- Mfr. Part No.:
- ADUM4120ARIZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Pin Count | 6 | |
| Package Type | SOIC | |
| Topology | Isolated Gate Driver | |
| Number of Drivers | 1 | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Pin Count 6 | ||
Package Type SOIC | ||
Topology Isolated Gate Driver | ||
Number of Drivers 1 | ||
Mounting Type Surface Mount | ||
The Analog Devices Isolated, Precision Gate Drivers with 2 A Output provides 5 kV rms isolation in the 6-lead wide body SOIC package with increased creep age.
150 kV/μs high common mode transient immunity
125°C operating junction temperature
5kV rms for 1 minute SOIC long package
125°C operating junction temperature
5kV rms for 1 minute SOIC long package
