DiodesZetex DGD2136MS28-13 Triple Three Phase MOSFET Power Driver, 0.35A 28-Pin, SO-28
- RS Stock No.:
- 206-0264
- Mfr. Part No.:
- DGD2136MS28-13
- Brand:
- DiodesZetex
Stock information currently inaccessible
- RS Stock No.:
- 206-0264
- Mfr. Part No.:
- DGD2136MS28-13
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Pin Count | 28 | |
| Package Type | SO-28 | |
| Topology | Three Phase | |
| Number of Drivers | 3 | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Pin Count 28 | ||
Package Type SO-28 | ||
Topology Three Phase | ||
Number of Drivers 3 | ||
Mounting Type Surface Mount | ||
- COO (Country of Origin):
- CN
The DiodesZetex 3 phase half bridge gate driver IC designed for high voltage / high-speed application, driving N-Channel MOSFETs and IGBT in a half-bridge configuration. The high-voltage processing technique enable the high side to switch to 600V in a bootstrap operation.
Extended temperature range -40°C to +125°C
Schmitt triggered logic input
Schmitt triggered logic input
