Skyworks Solutions Inc SI8275AB-IM1 MOSFET Gate Driver 2, 1.8 A, 4 A, 5.5V 14-Pin, QFN
- RS Stock No.:
- 196-2363
- Mfr. Part No.:
- SI8275AB-IM1
- Brand:
- Skyworks Solutions Inc
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 196-2363
- Mfr. Part No.:
- SI8275AB-IM1
- Brand:
- Skyworks Solutions Inc
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skyworks Solutions Inc | |
| Logic Type | TTL | |
| Output Current | 1.8 A, 4 A | |
| Supply Voltage | 5.5 V, 30V | |
| Pin Count | 14 | |
| Package Type | QFN | |
| Fall Time | 18ns | |
| Driver Type | MOSFET | |
| Number of Outputs | 1 | |
| Rise Time | 16ns | |
| Topology | Isolated Gate Driver | |
| High and Low Sides Dependency | Independent | |
| Number of Drivers | 2 | |
| Time Delay | 60ns | |
| Bridge Type | Half Bridge | |
| Polarity | Inverting | |
| Mounting Type | Surface Mount | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Skyworks Solutions Inc | ||
Logic Type TTL | ||
Output Current 1.8 A, 4 A | ||
Supply Voltage 5.5 V, 30V | ||
Pin Count 14 | ||
Package Type QFN | ||
Fall Time 18ns | ||
Driver Type MOSFET | ||
Number of Outputs 1 | ||
Rise Time 16ns | ||
Topology Isolated Gate Driver | ||
High and Low Sides Dependency Independent | ||
Number of Drivers 2 | ||
Time Delay 60ns | ||
Bridge Type Half Bridge | ||
Polarity Inverting | ||
Mounting Type Surface Mount | ||
Automotive Standard AEC-Q100 | ||
Si8275AB-IM1 devices provide options for a VIA, VIB inputs and Dual Driver driver. The Si8275AB-IM1, with its high performance noise immunity, eliminates the risk posed by faster switching speeds. The high noise transients generated by the faster switching does not affect signal integrity through the driver, thereby eliminating the risk of loss of modulation. The very high latch-up spec of 400 kV/μs makes Si8275AB-IM1 devices extremely robust, preventing permanent latch-up damage, and has UVLO fault protection, a de-glitch circuit for filtering noisy inputs, and highly precise dead time (DT pin) programmability. With this feature, users can precisely control the dead time between the two drivers switching to optimize system efficiency and safety. The drivers operate with a wide range of 2.5 V - 5.5 V input VDD and a maximum drive supply voltage of 30 V.
