Skyworks Solutions Inc SI8274AB4D-IM1 MOSFET Gate Driver 2, 1.8 A, 4 A, 5.5V 14-Pin, QFN

Unavailable
RS will no longer stock this product.
RS Stock No.:
196-2349
Mfr. Part No.:
SI8274AB4D-IM1
Brand:
Skyworks Solutions Inc
Find similar products by selecting one or more attributes.
Select all

Brand

Skyworks Solutions Inc

Logic Type

TTL

Output Current

1.8 A, 4 A

Supply Voltage

5.5 V, 30V

Pin Count

14

Package Type

QFN

Fall Time

18ns

Driver Type

MOSFET

Number of Outputs

1

Rise Time

16ns

Topology

High and Low Side

High and Low Sides Dependency

Independent

Number of Drivers

2

Time Delay

75ns

Bridge Type

Half Bridge

Polarity

Inverting

Mounting Type

Surface Mount

Automotive Standard

AEC-Q100

Si8274AB4D-IM1 devices provide options for a PWM inputs and High Side / Low Side driver. The Si8274AB4D-IM1, with its high performance noise immunity, eliminates the risk posed by faster switching speeds. The high noise transients generated by the faster switching does not affect signal integrity through the driver, thereby eliminating the risk of loss of modulation. The very high latch-up spec of 400 kV/μs makes Si8274AB4D-IM1 devices extremely robust, preventing permanent latch-up damage, and has UVLO fault protection, a de-glitch circuit for filtering noisy inputs, and highly precise dead time (DT pin) programmability. With this feature, users can precisely control the “dead time” between the two drivers switching to optimize system efficiency and safety. The drivers operate with a wide range of 2.5 V - 5.5 V input VDD and a maximum drive supply voltage of 30 V.