Renesas Electronics HIP2104FRAANZ-T7A MOSFET Gate Driver 2, 2 A, 50V 12-Pin, DFN
- RS Stock No.:
- 193-1491
- Mfr. Part No.:
- HIP2104FRAANZ-T7A
- Brand:
- Renesas Electronics
Stock information currently inaccessible
- RS Stock No.:
- 193-1491
- Mfr. Part No.:
- HIP2104FRAANZ-T7A
- Brand:
- Renesas Electronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Logic Type | CMOS | |
| Output Current | 2 A | |
| Supply Voltage | 50V | |
| Pin Count | 12 | |
| Package Type | DFN | |
| Fall Time | 30ns | |
| Number of Outputs | 1 | |
| Driver Type | MOSFET | |
| Rise Time | 35ns | |
| Topology | High and Low Side | |
| High and Low Sides Dependency | Independent | |
| Time Delay | 27µs | |
| Number of Drivers | 2 | |
| Bridge Type | Half Bridge | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Logic Type CMOS | ||
Output Current 2 A | ||
Supply Voltage 50V | ||
Pin Count 12 | ||
Package Type DFN | ||
Fall Time 30ns | ||
Number of Outputs 1 | ||
Driver Type MOSFET | ||
Rise Time 35ns | ||
Topology High and Low Side | ||
High and Low Sides Dependency Independent | ||
Time Delay 27µs | ||
Number of Drivers 2 | ||
Bridge Type Half Bridge | ||
Mounting Type Surface Mount | ||
The HIP2103 and HIP2104 are half-bridge drivers designed for applications using DC motors, 3-phase brushless DC motors, or other similar loads.
The two inputs (HI and LI) independently control the high-side driver (HO) and the low-side driver (LO). HI and LI can be configured to enable/disable the device, which lowers the number of connections to a microcontroller and the cost.
The low IDD bias current in the Sleep Mode prevents battery drain when the device is not in use, which eliminates the need for an external switch to disconnect the driver from the battery.
Integrated pull-down resistors on all of the inputs (LI, HI, VDen, and VCen) reduce the need for external resistors. An active low resistance pull-down on the LO output ensures that the low-side bridge FET remains off during the Sleep Mode or when VDD is below the Undervoltage Lockout (UVLO) threshold.
The HIP2104 has a 12V linear regulator and a 3.3V linear regulator with separate enable pins.
The two inputs (HI and LI) independently control the high-side driver (HO) and the low-side driver (LO). HI and LI can be configured to enable/disable the device, which lowers the number of connections to a microcontroller and the cost.
The low IDD bias current in the Sleep Mode prevents battery drain when the device is not in use, which eliminates the need for an external switch to disconnect the driver from the battery.
Integrated pull-down resistors on all of the inputs (LI, HI, VDen, and VCen) reduce the need for external resistors. An active low resistance pull-down on the LO output ensures that the low-side bridge FET remains off during the Sleep Mode or when VDD is below the Undervoltage Lockout (UVLO) threshold.
The HIP2104 has a 12V linear regulator and a 3.3V linear regulator with separate enable pins.
