Maxim Integrated MAX4822ETP+, MOSFET 1, 5.5V 20-Pin, TQFN

Stock information currently inaccessible
RS Stock No.:
191-5287
Mfr. Part No.:
MAX4822ETP+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Supply Voltage

5.5V

Pin Count

20

Package Type

TQFN

Fall Time

2µs

Number of Outputs

1

Rise Time

2µs

High and Low Sides Dependency

Independent

Number of Drivers

1

Mounting Type

Surface Mount

Built-In Zener Kickback Protection for Fast Recovery
Programmable Power-Save Mode Reduces Relay Power Consumption (MAX4822/MAX4824)
10MHz SPI-/QSPI-/MICROWIRE-Compatible Serial Interface
Eight Independent Output Channels
Drive +3V and +5V Relays
Guaranteed 70mA (min) Coil Drive Current
Guaranteed 5Ω (max) RON
Active-Low SET/Active-Low RESET Functions to Turn On/Off All Outputs Simultaneously
Serial Digital Output for Daisy Chaining
Optional Parallel Interface (MAX4824/MAX4825)
Low 300μA (max) Quiescent Supply Current
Space-Saving, 4mm x 4mm, 20-Pin TQFN Package
Applications
ATE Equipment
DSL Redundancy Protection (ADSL/VDSL/HDSL)
Industrial Equipment
T1/E1 Redundancy Protection
T3/E3 Redundancy Protection
Test Equipment (Oscilloscopes, Spectrum Analyzers)

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy