STMicroelectronics VN820PT-E MOSFET Gate Driver, 9000 mA, 36V 5-Pin, PPAK
- RS Stock No.:
- 190-6842P
- Mfr. Part No.:
- VN820PT-E
- Brand:
- STMicroelectronics
Stock information currently inaccessible
- RS Stock No.:
- 190-6842P
- Mfr. Part No.:
- VN820PT-E
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Logic Type | CMOS | |
| Output Current | 9000 mA | |
| Supply Voltage | 36V | |
| Pin Count | 5 | |
| Package Type | PPAK | |
| Driver Type | MOSFET | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Logic Type CMOS | ||
Output Current 9000 mA | ||
Supply Voltage 36V | ||
Pin Count 5 | ||
Package Type PPAK | ||
Driver Type MOSFET | ||
- COO (Country of Origin):
- CN
The STMicroelectronics VN820-E is a monolithic device designed in VI Power M0-3 technology. The VN820-E is intended for driving any type of load with one side connected to ground. The active VCCpin voltage clamp protects the device against low energy spikes (see ISO7637 transient compatibility table). Active current limitation combined with thermal shutdown and automatic restart protects the device against overload. The device detects the open-load condition in both the on and off-state. In the off-state the device detects if the output is shorted to VCC. The device automatically turns off in the case where the ground pin becomes disconnected.
Very low standby current
CMOS compatible input
Under voltage shutdown
Overvoltage clamp
CMOS compatible input
Under voltage shutdown
Overvoltage clamp