Maxim Integrated MAX4820ETP+, MOSFET 1, 5.5V 20-Pin, TQFN
- RS Stock No.:
- 190-6676
- Mfr. Part No.:
- MAX4820ETP+
- Brand:
- Maxim Integrated
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 190-6676
- Mfr. Part No.:
- MAX4820ETP+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Supply Voltage | 5.5V | |
| Pin Count | 20 | |
| Package Type | TQFN | |
| Fall Time | 2µs | |
| Number of Outputs | 1 | |
| Rise Time | 2µs | |
| High and Low Sides Dependency | Independent | |
| Number of Drivers | 1 | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Supply Voltage 5.5V | ||
Pin Count 20 | ||
Package Type TQFN | ||
Fall Time 2µs | ||
Number of Outputs 1 | ||
Rise Time 2µs | ||
High and Low Sides Dependency Independent | ||
Number of Drivers 1 | ||
Mounting Type Surface Mount | ||
- COO (Country of Origin):
- CN
8 Independent Output Channels
Built-In Inductive Kickback Protection
Drive +3V and +5V Relays
Guaranteed 70mA (min) Coil Drive Current
Active-Low SET Function to Turn On All Outputs Simultaneously
Active-Low RESET Function to Turn Off All Outputs Simultaneously
SPI-/QSPI-/MICROWIRE-Compatible Serial Interface (MAX4820)
Serial Digital Output for Daisy Chaining (MAX4820)
Parallel Interface (MAX4821)
Low 50μA (max) Quiescent Supply Current
Space-Saving 20-Pin Thin QFN Package
Applications
Automated Test Equipment (ATE)
Central Office
DSL, ADSL Line Cards
E1/T1 Redundancy
Industrial Equipment
Built-In Inductive Kickback Protection
Drive +3V and +5V Relays
Guaranteed 70mA (min) Coil Drive Current
Active-Low SET Function to Turn On All Outputs Simultaneously
Active-Low RESET Function to Turn Off All Outputs Simultaneously
SPI-/QSPI-/MICROWIRE-Compatible Serial Interface (MAX4820)
Serial Digital Output for Daisy Chaining (MAX4820)
Parallel Interface (MAX4821)
Low 50μA (max) Quiescent Supply Current
Space-Saving 20-Pin Thin QFN Package
Applications
Automated Test Equipment (ATE)
Central Office
DSL, ADSL Line Cards
E1/T1 Redundancy
Industrial Equipment
