Maxim Integrated MAX253CPA+, MOSFET 1, 6V 8-Pin, PDIP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
190-6475
Mfr. Part No.:
MAX253CPA+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Supply Voltage

6V

Pin Count

8

Package Type

PDIP

Number of Outputs

1

Number of Drivers

1

Bridge Type

Half Bridge

Mounting Type

Through Hole

COO (Country of Origin):
PH
Simple Power-Supply Transformer Driver Design for Isolated RS-485/RS-232 Data-Interface Applications
Single 5V or 3.3V Supply
Low-Current Shutdown Mode: 0.4μA
Pin-Selectable Frequency: 350kHz or 200kHz
8-Pin DIP, SO, and μMAX® Packages Take Minimal Board Space
Applications
Bridge Ground Differentials
High Noise-Immunity Communications Interface
Isolated and/or High-Voltage Power Supplies
Isolated Power Supply
Medical Equipment
Process Control
Transformer Driver